
RDMBR16R2T | |
|---|---|
DigiKey Part Number | 141-RDMBR16R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDMBR16R2T |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 42VAC |
Datasheet | Datasheet |
EDA/CAD Models | RDMBR16R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VAC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,14196 | € 2 141,96 |
| Unit Price without VAT: | € 2,14196 |
|---|---|
| Unit Price with VAT: | € 2,61319 |

