



KAS1108R | |
|---|---|
DigiKey Part Number | KAS1108R-ND |
Manufacturer | |
Manufacturer Product Number | KAS1108R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1108R Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.854" (21.70mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418117170908 | Würth Elektronik | 0 | 418117170908-ND | € 1,72000 | Parametric Equivalent |
| KG08R | CIT Relay and Switch | 24 | 2449-KG08R-ND | € 0,76000 | Parametric Equivalent |
| NDSR08V | APEM Inc. | 0 | 679-NDSR08V-ND | € 3,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 512 | € 0,96069 | € 1 452,56 |
| Unit Price without VAT: | € 0,96069 |
|---|---|
| Unit Price with VAT: | € 1,17204 |




