
800C2GRNCAP | |
|---|---|
DigiKey Part Number | 141-800C2GRNCAP-ND |
Manufacturer | |
Manufacturer Product Number | 800C2GRNCAP |
Description | ROUND PB SWITCH CAP GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C2GRNCAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800C Series | |
Mounting Type | Snap Fit | |
Size | 7.45mm Dia x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,12280 | € 3,07 |
| 50 | € 0,11940 | € 5,97 |
| 100 | € 0,11590 | € 11,59 |
| 250 | € 0,11148 | € 27,87 |
| 500 | € 0,10820 | € 54,10 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

