Image for 5511M2X8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511M2X8

DigiKey Part Number
141-5511M2X8-ND
Manufacturer
Manufacturer Product Number
5511M2X8
Description
SWITCH PB SPDT 0.3A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,00204€ 1 001,02
Manufacturers Standard Package
Unit Price without VAT:€ 2,00204
Unit Price with VAT:€ 2,44249