Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Surface Mount, Right Angle
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

200BWMSP1T2A1SM6QE

DigiKey Part Number
200BWMSP1T2A1SM6QE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
200BWMSP1T2A1SM6QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
200BWMSP1T2A1SM6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,78658€ 1 393,29
Manufacturers Standard Package
Unit Price without VAT:€ 2,78658
Unit Price with VAT:€ 3,39963