




100SP1T8B13VS2REH | |
|---|---|
DigiKey Part Number | EG5751-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T8B13VS2REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T8B13VS2REH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 18.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,73000 | € 5,73 |
| 10 | € 4,94700 | € 49,47 |
| 27 | € 4,64185 | € 125,33 |
| 54 | € 4,44000 | € 239,76 |
| 108 | € 4,24657 | € 458,63 |
| 270 | € 4,00330 | € 1 080,89 |
| 513 | € 3,84088 | € 1 970,37 |
| 1 026 | € 3,67260 | € 3 768,09 |
| Unit Price without VAT: | € 5,73000 |
|---|---|
| Unit Price with VAT: | € 6,99060 |

