



DSGW-040-2-AU | |
|---|---|
DigiKey Part Number | 5257-DSGW-040-2-AU-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-040-2-AU |
Description | GATEWAY,BLE,WIFI2.4G,LTECATM1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G Bluetooth v5.2, FDD, LTE, TDD Gateway/Router Ethernet |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Dusun | Interface Ethernet |
Packaging Box | Sensitivity -71dBm |
Part Status Active | Power - Output 19.5dBm |
Function Gateway/Router | Data Rate (Max) 54Mbps |
Modulation or Protocol Bluetooth v5.2, FDD, LTE, TDD | Features IP22 |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,33000 | € 83,33 |
| 10 | € 73,31500 | € 733,15 |
| 25 | € 69,84920 | € 1 746,23 |
| 100 | € 65,10570 | € 6 510,57 |
| Unit Price without VAT: | € 83,33000 |
|---|---|
| Unit Price with VAT: | € 101,66260 |

