
DUNBAR-1635F-3/32IN-RED-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32IN-RED-500FT-ND 4836-DUNBAR-1635F-3/32IN-RED-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32IN-RED-500FT |
Description | HEATSHRINK 0.093" X 500' RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 5 | € 0,48800 | € 2,44 |
| 10 | € 0,44800 | € 4,48 |
| 20 | € 0,41200 | € 8,24 |
| 50 | € 0,36900 | € 18,45 |
| 100 | € 0,33950 | € 33,95 |
| 250 | € 0,30384 | € 75,96 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 0,10168 | € 50,84 |
| 1 000 | € 0,09352 | € 93,52 |
| 1 500 | € 0,08905 | € 133,58 |
| 2 500 | € 0,08373 | € 209,32 |
| 3 500 | € 0,08074 | € 282,59 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

