
ECO-WHI-01 | |
|---|---|
DigiKey Part Number | 2017-ECO-WHI-01-ND |
Manufacturer | |
Manufacturer Product Number | ECO-WHI-01 |
Description | DREMEL ECO-WHI-01 3D ECO-ABS WHI |
Customer Reference | |
Detailed Description | 3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Dremel | Filament Diameter 0.070" (1.75mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Obsolete | Base Product Number |
Filament Material ABS (Acrylonitrile Butadiene Styrene) |

