
PUD-2405-2W | |
|---|---|
DigiKey Part Number | 4369-PUD-2405-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUD-2405-2W |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 5 | € 4,99600 | € 24,98 |
| 10 | € 4,80600 | € 48,06 |
| 25 | € 4,56520 | € 114,13 |
| 50 | € 4,39140 | € 219,57 |
| 100 | € 4,22380 | € 422,38 |
| 250 | € 4,01200 | € 1 003,00 |
| 500 | € 3,85866 | € 1 929,33 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,66120 |

