
CWD-0515A5M | |
|---|---|
DigiKey Part Number | 4369-CWD-0515A5M-ND |
Manufacturer | |
Manufacturer Product Number | CWD-0515A5M |
Description | DC DC CONVERTER +/-15V 4W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 2 -15V | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,19000 | € 11,19 |
| 5 | € 10,22600 | € 51,13 |
| 15 | € 9,61667 | € 144,25 |
| 30 | € 9,24967 | € 277,49 |
| 60 | € 8,89683 | € 533,81 |
| 105 | € 8,62143 | € 905,25 |
| 255 | € 8,20196 | € 2 091,50 |
| 510 | € 7,88816 | € 4 022,96 |
| Unit Price without VAT: | € 11,19000 |
|---|---|
| Unit Price with VAT: | € 13,65180 |

