
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DITEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -150 ~ 1300°C | |
Display Type | LED - Tri-Color | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.551" (14.00mm) | |
Output Type | - | |
Voltage - Supply | 21 ~ 53VAC, 10.5 ~ 70VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |






