
TB6-5060D3DH | |
|---|---|
DigiKey Part Number | 4761-TB6-5060D3DH-ND |
Manufacturer | |
Manufacturer Product Number | TB6-5060D3DH |
Description | LINE FILTER 60A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer DIT | Current 60 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, ENEC, SEMKO, UL, UR |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 290 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 300,75000 | € 300,75 |
| 10 | € 255,68100 | € 2 556,81 |
| 25 | € 241,18040 | € 6 029,51 |
| Unit Price without VAT: | € 300,75000 |
|---|---|
| Unit Price with VAT: | € 366,91500 |

