
EA DIP128-6N5LWT | |
|---|---|
DigiKey Part Number | 1481-1036-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP128-6N5LWT |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective White STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Packaging Bag | Interface Parallel, 8-Bit |
Part Status Active | Graphics Color White |
Display Type STN - Super-Twisted Nematic | Background Color Blue |
Display Mode Transflective | Dot Size 0.42mm W x 0.50mm H |
Touchscreen Resistive | Dot Pitch 0.44mm W x 0.52mm H |
Viewing Area 61.00mm W x 38.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,41000 | € 55,41 |
| 10 | € 46,45100 | € 464,51 |
| Unit Price without VAT: | € 55,41000 |
|---|---|
| Unit Price with VAT: | € 67,60020 |

