
EA DIP128-6N5LW | |
|---|---|
DigiKey Part Number | 1481-1035-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP128-6N5LW |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective White STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 64 |
Manufacturer Display Visions | Interface Parallel, 8-Bit |
Packaging Bag | Graphics Color White |
Part Status Active | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Dot Size 0.42mm W x 0.50mm H |
Display Mode Transflective | Dot Pitch 0.44mm W x 0.52mm H |
Viewing Area 61.00mm W x 38.00mm H | Base Product Number |
Backlight LED - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,70000 | € 51,70 |
| 10 | € 42,98900 | € 429,89 |
| 100 | € 37,97270 | € 3 797,27 |
| Unit Price without VAT: | € 51,70000 |
|---|---|
| Unit Price with VAT: | € 63,07400 |

