
ZPY160 | |
|---|---|
DigiKey Part Number | 4878-ZPY160CT-ND - Cut Tape (CT) 4878-ZPY160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY160 |
Description | DIODE ZENER 160V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19400 | € 1,94 |
| 100 | € 0,12240 | € 12,24 |
| 500 | € 0,09088 | € 45,44 |
| 1 000 | € 0,08069 | € 80,69 |
| 2 000 | € 0,07210 | € 144,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06278 | € 313,90 |
| 10 000 | € 0,05702 | € 570,20 |
| 15 000 | € 0,05407 | € 811,05 |
| 25 000 | € 0,05077 | € 1 269,25 |
| 35 000 | € 0,04881 | € 1 708,35 |
| 50 000 | € 0,04691 | € 2 345,50 |
| 125 000 | € 0,04273 | € 5 341,25 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

