
ZMY18 | |
|---|---|
DigiKey Part Number | 4878-ZMY18TR-ND - Tape & Reel (TR) 4878-ZMY18CT-ND - Cut Tape (CT) 4878-ZMY18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY18 |
Description | DIODE ZENER 18V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19600 | € 1,96 |
| 100 | € 0,16530 | € 16,53 |
| 500 | € 0,11724 | € 58,62 |
| 1 000 | € 0,06196 | € 61,96 |
| 2 000 | € 0,06147 | € 122,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05250 | € 262,50 |
| 10 000 | € 0,04131 | € 413,10 |
| 15 000 | € 0,04002 | € 600,30 |
| 25 000 | € 0,03873 | € 968,25 |
| 35 000 | € 0,03830 | € 1 340,50 |
| 50 000 | € 0,03787 | € 1 893,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

