
ZMM47 | |
|---|---|
DigiKey Part Number | 4878-ZMM47TR-ND - Tape & Reel (TR) 4878-ZMM47CT-ND - Cut Tape (CT) 4878-ZMM47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM47 |
Description | DIODE ZENER 47V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06000 | € 0,60 |
| 100 | € 0,03790 | € 3,79 |
| 500 | € 0,03270 | € 16,35 |
| 1 000 | € 0,03205 | € 32,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,01635 | € 40,88 |
| 5 000 | € 0,01463 | € 73,15 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

