Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM2.4

DigiKey Part Number
4878-ZMM2.4CT-ND - Cut Tape (CT)
4878-ZMM2.4DKR-ND - Digi-Reel®
4878-ZMM2.4TR-ND
Manufacturer
Manufacturer Product Number
ZMM2.4
Description
DIODE ZENER 2.4V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM2.4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03000€ 0,30
25€ 0,02600€ 0,65
100€ 0,02120€ 2,12
250€ 0,01912€ 4,78
500€ 0,01786€ 8,93
1 000€ 0,01681€ 16,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Bulk
QuantityUnit PriceExt Price
2 500€ 0,02837€ 70,92
5 000€ 0,02517€ 125,85
7 500€ 0,02354€ 176,55
12 500€ 0,02171€ 271,38
17 500€ 0,02062€ 360,85
25 000€ 0,01956€ 489,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760