
ZMD100 | |
|---|---|
DigiKey Part Number | 4878-ZMD100TR-ND - Tape & Reel (TR) 4878-ZMD100CT-ND - Cut Tape (CT) 4878-ZMD100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD100 |
Description | DIODE ZENER 100V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19900 | € 1,99 |
| 100 | € 0,17460 | € 17,46 |
| 500 | € 0,14000 | € 70,00 |
| 1 000 | € 0,09868 | € 98,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03959 | € 98,97 |
| 5 000 | € 0,03830 | € 191,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

