
ZMD10 | |
|---|---|
DigiKey Part Number | 4878-ZMD10TR-ND - Tape & Reel (TR) 4878-ZMD10CT-ND - Cut Tape (CT) 4878-ZMD10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD10 |
Description | DIODE ZENER 10V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5.2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,14600 | € 1,46 |
| 100 | € 0,09040 | € 9,04 |
| 500 | € 0,07746 | € 38,73 |
| 1 000 | € 0,06799 | € 67,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,04733 | € 118,32 |
| 5 000 | € 0,04346 | € 217,30 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

