
ZMC15 | |
|---|---|
DigiKey Part Number | 4878-ZMC15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMC15 |
Description | DIODE ZENER 15V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03491 | € 87,27 |
| 5 000 | € 0,03111 | € 155,55 |
| 7 500 | € 0,02917 | € 218,78 |
| 12 500 | € 0,02699 | € 337,38 |
| 17 500 | € 0,02570 | € 449,75 |
| 25 000 | € 0,02444 | € 611,00 |
| Unit Price without VAT: | € 0,03491 |
|---|---|
| Unit Price with VAT: | € 0,04259 |

