
US2G | |
|---|---|
DigiKey Part Number | 4878-US2GTR-ND - Tape & Reel (TR) 4878-US2GCT-ND - Cut Tape (CT) 4878-US2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,12630 | € 12,63 |
| 500 | € 0,09384 | € 46,92 |
| 1 000 | € 0,08788 | € 87,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05128 | € 153,84 |
| 6 000 | € 0,04949 | € 296,94 |
| 9 000 | € 0,04660 | € 419,40 |
| 15 000 | € 0,04454 | € 668,10 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

