45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-33A

DigiKey Part Number
4878-TGL41-33ATR-ND - Tape & Reel (TR)
4878-TGL41-33ACT-ND - Cut Tape (CT)
4878-TGL41-33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-33A
Description
TVS DIODE 28.2VWM 45.7V DO213AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL41-33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-213AB, MELF
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19900€ 1,99
100€ 0,12490€ 12,49
500€ 0,09262€ 46,31
1 000€ 0,08218€ 82,18
2 000€ 0,07337€ 146,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06382€ 319,10
10 000€ 0,05791€ 579,10
15 000€ 0,05490€ 823,50
25 000€ 0,05151€ 1 287,75
35 000€ 0,04950€ 1 732,50
50 000€ 0,04755€ 2 377,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040