
SM5403 | |
|---|---|
DigiKey Part Number | 4878-SM5403TR-ND - Tape & Reel (TR) 4878-SM5403CT-ND - Cut Tape (CT) 4878-SM5403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5403 |
Description | DIODE STANDARD 300V 3A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05041 | € 252,05 |
| 10 000 | € 0,04905 | € 490,50 |
| Unit Price without VAT: | € 0,05041 |
|---|---|
| Unit Price with VAT: | € 0,06150 |

