
SIT12C065 | |
|---|---|
DigiKey Part Number | 4878-SIT12C065-ND |
Manufacturer | |
Manufacturer Product Number | SIT12C065 |
Description | DIODE SIL CARB 650V 12A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SIT12C065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 50 | € 1,47620 | € 73,81 |
| 100 | € 1,39120 | € 139,12 |
| 500 | € 1,03374 | € 516,87 |
| 1 000 | € 0,98176 | € 981,76 |
| 2 000 | € 0,94032 | € 1 880,64 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |

