
SBCT1050 | |
|---|---|
DigiKey Part Number | 4878-SBCT1050-ND |
Manufacturer | |
Manufacturer Product Number | SBCT1050 |
Description | DIODE ARR SCHOTT 50V 5A TO-220AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT1050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 50 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36252 | € 362,52 |
| Unit Price without VAT: | € 0,36252 |
|---|---|
| Unit Price with VAT: | € 0,44227 |

