


P4SMAJ30CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ30CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30CA-AQ |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ30CA-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24200 | € 2,42 |
| 100 | € 0,15280 | € 15,28 |
| 500 | € 0,11406 | € 57,03 |
| 1 000 | € 0,10153 | € 101,53 |
| 2 000 | € 0,09097 | € 181,94 |
| 7 500 | € 0,07523 | € 564,23 |
| 15 000 | € 0,06882 | € 1 032,30 |
| 52 500 | € 0,05972 | € 3 135,30 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

