
P2000MTL | |
|---|---|
DigiKey Part Number | 4878-P2000MTLCT-ND - Cut Tape (CT) 4878-P2000MTLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2000MTL |
Description | DIODE STANDARD 1000V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2000MTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 0,82900 | € 8,29 |
| 100 | € 0,68980 | € 68,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52066 | € 260,33 |
| 1 000 | € 0,49398 | € 493,98 |
| 1 500 | € 0,46860 | € 702,90 |
| 2 500 | € 0,41678 | € 1 041,95 |
| 3 500 | € 0,41212 | € 1 442,42 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

