Diode 200 V 10A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000D

DigiKey Part Number
4878-P1000DCT-ND - Cut Tape (CT)
4878-P1000DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P1000D
Description
DIODE STANDARD 200V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,59100€ 5,91
100€ 0,38760€ 38,76
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,29986€ 149,93
1 000€ 0,24097€ 240,97
1 500€ 0,23363€ 350,44
2 500€ 0,22298€ 557,45
3 500€ 0,21240€ 743,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920