
MUR440L | |
|---|---|
DigiKey Part Number | 4878-MUR440LCT-ND - Cut Tape (CT) 4878-MUR440LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR440L |
Description | DIODE STANDARD 400V 4A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MUR440L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 100 | € 0,14290 | € 14,29 |
| 500 | € 0,10662 | € 53,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,08718 | € 148,21 |
| 3 400 | € 0,07852 | € 266,97 |
| 5 100 | € 0,07410 | € 377,91 |
| 8 500 | € 0,06914 | € 587,69 |
| 11 900 | € 0,06619 | € 787,66 |
| 17 000 | € 0,06333 | € 1 076,61 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

