
MPSA56 | |
|---|---|
DigiKey Part Number | 4878-MPSA56CT-ND - Cut Tape (CT) 4878-MPSA56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA56 |
Description | TRANS PNP 80V 0.5A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11500 | € 1,15 |
| 100 | € 0,07150 | € 7,15 |
| 500 | € 0,05230 | € 26,15 |
| 1 000 | € 0,04605 | € 46,05 |
| 2 000 | € 0,04079 | € 81,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03634 | € 145,36 |
| 8 000 | € 0,03260 | € 260,80 |
| 12 000 | € 0,03069 | € 368,28 |
| 20 000 | € 0,02854 | € 570,80 |
| 28 000 | € 0,02727 | € 763,56 |
| 40 000 | € 0,02603 | € 1 041,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |











