Parametric Equivalent

MM3Z12-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z12-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z12-AQ |
Description | DIODE ZENER 12V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z12-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z12 | Diotec Semiconductor | 5 567 | 4878-MM3Z12CT-ND | € 0,14000 | Parametric Equivalent |
| BZX84JB12H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB12HRRGTR-ND | € 0,03639 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03072 | € 92,16 |
| 6 000 | € 0,02739 | € 164,34 |
| 9 000 | € 0,02568 | € 231,12 |
| 15 000 | € 0,02377 | € 356,55 |
| 21 000 | € 0,02264 | € 475,44 |
| 30 000 | € 0,02153 | € 645,90 |
| Unit Price without VAT: | € 0,03072 |
|---|---|
| Unit Price with VAT: | € 0,03748 |



