Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-123
BZT52B8V2

MBR0530WGW

DigiKey Part Number
4878-MBR0530WGWCT-ND - Cut Tape (CT)
4878-MBR0530WGWTR-ND
Manufacturer
Manufacturer Product Number
MBR0530WGW
Description
DIODE SCHOTTKY 30V 500MA SOD123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0530WGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-50°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
25€ 0,04160€ 1,04
100€ 0,03460€ 3,46
250€ 0,03136€ 7,84
500€ 0,02940€ 14,70
1 000€ 0,02780€ 27,80
Bulk
QuantityUnit PriceExt Price
3 000€ 0,04145€ 124,35
6 000€ 0,03709€ 222,54
9 000€ 0,03487€ 313,83
15 000€ 0,03236€ 485,40
21 000€ 0,03088€ 648,48
30 000€ 0,02944€ 883,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760