
LL103C | |
|---|---|
DigiKey Part Number | 4878-LL103CTR-ND - Tape & Reel (TR) 4878-LL103CCT-ND - Cut Tape (CT) 4878-LL103CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103C |
Description | DIODE SCHOTTKY 20V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10500 | € 1,05 |
| 100 | € 0,06480 | € 6,48 |
| 500 | € 0,04726 | € 23,63 |
| 1 000 | € 0,04153 | € 41,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03530 | € 88,25 |
| 5 000 | € 0,03143 | € 157,15 |
| 7 500 | € 0,02946 | € 220,95 |
| 12 500 | € 0,02724 | € 340,50 |
| 17 500 | € 0,02592 | € 453,60 |
| 25 000 | € 0,02464 | € 616,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

