
GL1A | |
|---|---|
DigiKey Part Number | 4878-GL1ATR-ND - Tape & Reel (TR) 4878-GL1ACT-ND - Cut Tape (CT) 4878-GL1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1A |
Description | DIODE STANDARD 50V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 100 | € 0,05910 | € 5,91 |
| 500 | € 0,04302 | € 21,51 |
| 1 000 | € 0,03781 | € 37,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,02260 | € 56,50 |
| 5 000 | € 0,02108 | € 105,40 |
| 7 500 | € 0,01967 | € 147,53 |
| 12 500 | € 0,01959 | € 244,88 |
| 17 500 | € 0,01816 | € 317,80 |
| 25 000 | € 0,01710 | € 427,50 |
| 62 500 | € 0,01699 | € 1 061,88 |
| 125 000 | € 0,01687 | € 2 108,75 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

