
DI13001 | |
|---|---|
DigiKey Part Number | 4878-DI13001TR-ND - Tape & Reel (TR) 4878-DI13001CT-ND - Cut Tape (CT) 4878-DI13001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI13001 |
Description | TRANS NPN 450V 0.25A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 250 mA 800 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI13001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 50mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21900 | € 2,19 |
| 100 | € 0,13830 | € 13,83 |
| 500 | € 0,10308 | € 51,54 |
| 1 000 | € 0,09170 | € 91,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07722 | € 231,66 |
| 6 000 | € 0,06991 | € 419,46 |
| 9 000 | € 0,06618 | € 595,62 |
| 15 000 | € 0,06200 | € 930,00 |
| 21 000 | € 0,05952 | € 1 249,92 |
| 30 000 | € 0,05710 | € 1 713,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

