
BZW06-28B | |
|---|---|
DigiKey Part Number | 4878-BZW06-28BCT-ND - Cut Tape (CT) 4878-BZW06-28BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-28B |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-28B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35700 | € 3,57 |
| 100 | € 0,24880 | € 24,88 |
| 500 | € 0,21844 | € 109,22 |
| 1 000 | € 0,15097 | € 150,97 |
| 2 000 | € 0,10403 | € 208,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09418 | € 376,72 |
| 8 000 | € 0,08262 | € 660,96 |
| 12 000 | € 0,07659 | € 919,08 |
| 20 000 | € 0,06885 | € 1 377,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

