


BZT52B30 | |
|---|---|
DigiKey Part Number | 4878-BZT52B30CT-ND - Cut Tape (CT) 4878-BZT52B30DKR-ND - Digi-Reel® 4878-BZT52B30TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B30 |
Description | DIODE ZENER 30V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03080 | € 0,77 |
| 100 | € 0,02560 | € 2,56 |
| 250 | € 0,02312 | € 5,78 |
| 500 | € 0,02160 | € 10,80 |
| 1 000 | € 0,02037 | € 20,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03213 | € 96,39 |
| 6 000 | € 0,02863 | € 171,78 |
| 9 000 | € 0,02684 | € 241,56 |
| 15 000 | € 0,02483 | € 372,45 |
| 21 000 | € 0,02364 | € 496,44 |
| 30 000 | € 0,02248 | € 674,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

