Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B24

DigiKey Part Number
4878-BZT52B24CT-ND - Cut Tape (CT)
4878-BZT52B24DKR-ND - Digi-Reel®
4878-BZT52B24TR-ND
Manufacturer
Manufacturer Product Number
BZT52B24
Description
DIODE ZENER 24V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03600€ 0,36
25€ 0,03080€ 0,77
100€ 0,02560€ 2,56
250€ 0,02312€ 5,78
500€ 0,02160€ 10,80
1 000€ 0,02037€ 20,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Bulk
QuantityUnit PriceExt Price
3 000€ 0,03213€ 96,39
6 000€ 0,02863€ 171,78
9 000€ 0,02684€ 241,56
15 000€ 0,02483€ 372,45
21 000€ 0,02364€ 496,44
30 000€ 0,02248€ 674,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760