Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

BYG10D

DigiKey Part Number
4878-BYG10DTR-ND - Tape & Reel (TR)
4878-BYG10DCT-ND - Cut Tape (CT)
4878-BYG10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10D
Description
DIODE AVAL 200V 1.5A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07000€ 0,70
100€ 0,05500€ 5,50
500€ 0,03994€ 19,97
1 000€ 0,03402€ 34,02
2 000€ 0,03038€ 60,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,01912€ 143,40
15 000€ 0,01721€ 258,15
22 500€ 0,01639€ 368,77
37 500€ 0,01629€ 610,88
52 500€ 0,01624€ 852,60
75 000€ 0,01618€ 1 213,50
187 500€ 0,01598€ 2 996,25
375 000€ 0,01500€ 5 625,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080