
BAV99-C | |
|---|---|
DigiKey Part Number | 4878-BAV99-CTR-ND - Tape & Reel (TR) 4878-BAV99-CCT-ND - Cut Tape (CT) 4878-BAV99-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-C |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05800 | € 0,58 |
| 100 | € 0,03840 | € 3,84 |
| 500 | € 0,02770 | € 13,85 |
| 1 000 | € 0,02419 | € 24,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02045 | € 61,35 |
| 6 000 | € 0,01721 | € 103,26 |
| 9 000 | € 0,01477 | € 132,93 |
| 15 000 | € 0,01376 | € 206,40 |
| 21 000 | € 0,01370 | € 287,70 |
| 30 000 | € 0,01229 | € 368,70 |
| 75 000 | € 0,01172 | € 879,00 |
| 150 000 | € 0,01081 | € 1 621,50 |
| 300 000 | € 0,01079 | € 3 237,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

