Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2BZX84C24 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C24TR-ND - Tape & Reel (TR) 4878-2BZX84C24CT-ND - Cut Tape (CT) 4878-2BZX84C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C24 |
Description | DIODE ZENER ARRAY 24V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 100 | € 0,05910 | € 5,91 |
| 500 | € 0,04302 | € 21,51 |
| 1 000 | € 0,03778 | € 37,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03110 | € 93,30 |
| 6 000 | € 0,02773 | € 166,38 |
| 9 000 | € 0,02601 | € 234,09 |
| 15 000 | € 0,02407 | € 361,05 |
| 21 000 | € 0,02292 | € 481,32 |
| 30 000 | € 0,02180 | € 654,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |





