Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C18

DigiKey Part Number
4878-2BZX84C18TR-ND - Tape & Reel (TR)
4878-2BZX84C18CT-ND - Cut Tape (CT)
4878-2BZX84C18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2BZX84C18
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 414
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,12200€ 1,22
100€ 0,09950€ 9,95
500€ 0,06832€ 34,16
1 000€ 0,05988€ 59,88
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03205€ 96,15
6 000€ 0,02539€ 152,34
9 000€ 0,01807€ 162,63
15 000€ 0,01721€ 258,15
21 000€ 0,01635€ 343,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180