
1N5408K | |
|---|---|
DigiKey Part Number | 4878-1N5408KCT-ND - Cut Tape (CT) 4878-1N5408KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408K |
Description | DIODE STANDARD 1000V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20300 | € 2,03 |
| 100 | € 0,12720 | € 12,72 |
| 500 | € 0,09436 | € 47,18 |
| 1 000 | € 0,08373 | € 83,73 |
| 2 000 | € 0,07477 | € 149,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06721 | € 268,84 |
| 8 000 | € 0,06085 | € 486,80 |
| 12 000 | € 0,05761 | € 691,32 |
| 20 000 | € 0,05396 | € 1 079,20 |
| 28 000 | € 0,05180 | € 1 450,40 |
| 40 000 | € 0,04970 | € 1 988,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

