Diode 800 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407

DigiKey Part Number
4878-1N5407CT-ND - Cut Tape (CT)
4878-1N5407TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5407
Description
DIODE STANDARD 800V 3A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5407 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18300€ 1,83
100€ 0,11450€ 11,45
500€ 0,08468€ 42,34
Tape & Box (TB)
QuantityUnit PriceExt Price
1 700€ 0,06865€ 116,70
3 400€ 0,06150€ 209,10
5 100€ 0,05785€ 295,03
8 500€ 0,05375€ 456,88
11 900€ 0,05132€ 610,71
17 000€ 0,04895€ 832,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600