
1N4148WS | |
|---|---|
DigiKey Part Number | 5245-1N4148WSTR-ND - Tape & Reel (TR) 5245-1N4148WSCT-ND - Cut Tape (CT) 5245-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | € 0,12000 | Parametric Equivalent |
| 1N4148WS-Q | Diotec Semiconductor | 1 693 | 4878-1N4148WS-QCT-ND | € 0,09000 | Parametric Equivalent |
| 1N4448WS | Diotec Semiconductor | 1 685 | 4878-1N4448WSCT-ND | € 0,15000 | Parametric Equivalent |
| 1N4148WS | DComponents | 3 | 5245-1N4148WSCT-ND | € 0,16000 | Parametric Equivalent |
| 1N4148WS | Shenzhen Slkormicro Semicon Co., Ltd. | 6 164 | 5399-1N4148WSCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,06120 | € 6,12 |
| 500 | € 0,04454 | € 22,27 |
| 1 000 | € 0,03914 | € 39,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,04333 | € 32,50 |
| 1 500 | € 0,03820 | € 57,30 |
| 2 250 | € 0,03558 | € 80,06 |
| 3 750 | € 0,03262 | € 122,33 |
| 5 250 | € 0,03087 | € 162,07 |
| 7 500 | € 0,02917 | € 218,78 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |










