
ZXT13N15DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13N15DE6TATR-ND - Tape & Reel (TR) 31-ZXT13N15DE6TACT-ND - Cut Tape (CT) 31-ZXT13N15DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13N15DE6TA |
Description | TRANS NPN 15V 5A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 5 A 72MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 72MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,61200 | € 6,12 |
| 100 | € 0,40070 | € 40,07 |
| 500 | € 0,30992 | € 154,96 |
| 1 000 | € 0,28065 | € 280,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24348 | € 730,44 |
| 6 000 | € 0,22476 | € 1 348,56 |
| 9 000 | € 0,21522 | € 1 936,98 |
| 15 000 | € 0,20451 | € 3 067,65 |
| 21 000 | € 0,19816 | € 4 161,36 |
| 30 000 | € 0,19200 | € 5 760,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

