
ZXT10N15DE6TA | |
|---|---|
DigiKey Part Number | ZXT10N15DE6TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT10N15DE6TA |
Description | TRANS NPN 15V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 4 A 80MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 260mV @ 50mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19726 | € 591,78 |
| 6 000 | € 0,18162 | € 1 089,72 |
| 9 000 | € 0,17364 | € 1 562,76 |
| 15 000 | € 0,16469 | € 2 470,35 |
| 21 000 | € 0,15938 | € 3 346,98 |
| 30 000 | € 0,15936 | € 4 780,80 |
| Unit Price without VAT: | € 0,19726 |
|---|---|
| Unit Price with VAT: | € 0,24066 |

