
ZXMP6A16DN8TA | |
|---|---|
DigiKey Part Number | 31-ZXMP6A16DN8TATR-ND - Tape & Reel (TR) 31-ZXMP6A16DN8TACT-ND - Cut Tape (CT) 31-ZXMP6A16DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16DN8TA |
Description | MOSFET 2P-CH 60V 3.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.9A (Ta) 2.15W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021pF @ 30V | |
Power - Max | 2.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,00500 | € 10,05 |
| 100 | € 0,67350 | € 67,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53154 | € 265,77 |
| 1 000 | € 0,48588 | € 485,88 |
| 1 500 | € 0,46261 | € 693,92 |
| 2 500 | € 0,43646 | € 1 091,15 |
| 3 500 | € 0,42097 | € 1 473,39 |
| 5 000 | € 0,40592 | € 2 029,60 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

